31402-2610

Heilind Number:MOL31402-2610
Manufacturer:Molex
Manufacturer Number:31402-2610
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm MX64 Sealed Single Row Crimp Housing, GET Terminal, Black, 2 Circuits, Key C, with CPA Lock

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 31402-2610
Color:Black
Series:31402 - MX64
Connector Type:MX64
Gender:Receptacle
Number of Contacts:2
Number of Rows:1
Pitch:2.54 mm
Material:PBT
Keying:Yes
Polarization:C
Packaging:Bag
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Sensors, Other USCAR Interfaces
Glow Wire Capable:No
Lock to Mating Part:Yes
Product Name:MX64
Part Aliases:0314022610
SKU:MOL31402-2610

Detailed Description

Enhance power connectivity with the MX64 series receptacle, featuring a sleek black design and durable PBT construction. Engineered for seamless integration, this connector boasts two gold-plated contacts in a single row, offering a reliable pitch of 2.54 mm. With keying and polarization features for easy assembly, it ensures secure mating with compatible devices such as sensors and other USCAR interfaces. Operating efficiently in a wide temperature range, it guarantees optimal performance in various applications. Packaged in a convenient bag, it is a must-have component for your wire-to-board connections. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your connectivity solutions with the MX64.