| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31402-3103 |
| Color: | Black |
| Series: | 31402 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | A |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314023103 |
| SKU: | MOL31402-3103 |
31402-3103
| Heilind Number: | MOL31402-3103 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31402-3103 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Single Row Crimp Housing, GET Terminal, Black, 3 Circuits, Key A, without CPA Lock, Terminal 3 Plugged
More >>Specifications
Detailed Description
Enhance your power circuit connections with the MX64 series 31402 black receptacle. Featuring a 2.54mm pitch and three contacts in a single row, this connector ensures secure and efficient transmission. Crafted from durable PBT with keying and polarization for easy assembly, it guarantees reliable performance. Designed for wire-to-board applications, it mates seamlessly with sensors and other USCAR interfaces. RoHS compliant and equipped with locking mechanisms, this connector is essential for maintaining high-quality electrical connections in various industries. Elevate your connectivity solutions with the MX64.

