| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31402-3104 |
| Color: | Black |
| Series: | 31402 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | A |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314023104 |
| SKU: | MOL31402-3104 |
31402-3104
| Heilind Number: | MOL31402-3104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31402-3104 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Single Row Crimp Housing, GET Terminal, Black, 3 Circuits, Key A, without CPA Lock
More >>Specifications
Detailed Description
Enhance your power circuit connections with our MX64 Black Receptacle Connector. Featuring a single row design with 3 contacts, this connector provides reliable and efficient performance. Made of durable PBT material and boasting a 2.54mm pitch, it ensures secure mating. With keying and polarization options, you can easily align and secure the connector in place. Suitable for wire-to-board applications, it mates with sensors and other USCAR interfaces. RoHS compliant and offering a wide operating temperature range, the MX64 is a versatile solution for your connectivity needs. Its lock-to-mating part feature adds an extra level of security, making it ideal for various industrial and automotive applications. Elevate your connectivity with the MX64 connector.

