| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31402-3200 |
| Color: | Gray |
| Series: | 31402 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | B |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314023200 |
| SKU: | MOL31402-3200 |
31402-3200
| Heilind Number: | MOL31402-3200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31402-3200 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Single Row Crimp Housing, GET Terminal, Gray, 3 Circuits, Key B, without CPA Lock
More >>Specifications
Detailed Description
Easily connect power components with this Gray MX64 series receptacle. Featuring a durable PBT construction, it ensures reliable performance in various applications. With three contacts in a single row, it offers efficient connectivity with a pitch of 2.54 mm. The connector is polarized for secure mating and comes with a keying feature for easy identification. Packaged in a convenient bag, it is suitable for both manual and automated assembly processes. Operating within a wide temperature range, it is ideal for demanding environments. Designed for wire-to-board connections, it mates with sensors and other USCAR interfaces, making it a versatile solution for power circuit applications. Its lock-to-mating part feature adds extra security, while its RoHS compliance reflects its environmental responsibility. Upgrade your connectivity with the MX64 receptacle.

