| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31402-3500 |
| Color: | Black |
| Series: | 31402 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | B |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314023500 |
| SKU: | MOL31402-3500 |
31402-3500
| Heilind Number: | MOL31402-3500 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31402-3500 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Single Row Crimp Housing, GET Terminal, Black, 3 Circuits, Key B, without CPA Lock
More >>Specifications
Detailed Description
Enhance your power circuit connectivity with the MX64 series receptacle. Crafted in sleek black PBT material, this connector features three contacts in a single row with a 2.54mm pitch. Its keying and polarization ensure secure mating, while the included lock guarantees a stable connection. Designed for wire-to-board applications, it mates perfectly with sensors and other USCAR interfaces. Meeting RoHS compliance, the MX64 is an essential component for your electronic assembly needs. Individually packaged for convenience, it's ready to streamline your operations with reliable performance.

