| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31402-6100 |
| Color: | Black |
| Series: | 31402 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | A |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0314026100 |
| SKU: | MOL31402-6100 |
31402-6100
Specifications
Detailed Description
Enhance your power circuit connections with the MX64 series MX64 connector. Designed for reliability and durability, this black receptacle features a 6-contact layout in a single row, with a 2.54mm pitch for seamless integration. Crafted from high-quality polyester and PBT materials, it ensures optimal performance even in harsh operating conditions ranging from -40 to 125°C. The connector is polarized for easy mating, with a locking mechanism for added security. RoHS compliant and meticulously engineered, it guarantees superior wire-to-board connectivity for a wide range of applications. Upgrade your setups with the MX64 – the ultimate solution for efficient power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2025 | 515962 - Capacity change or tool replacement. This notification is to inform you that the purpose of the change is to expand production capacity on 1x8 and 1x6 circuit sizes. | Download | |||
| 06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. | Download | |||
| 05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 01/07/2023 | 512572- Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing | Download | |||
| 09/21/2014 | GCM 10630493 - Change In Packaging Specifications. | Download | |||
| 05/23/2014 | GCM 10635240 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that copy machine will be implemented on MX064 6W Seal. The reason of change is add capacity. We verify Impact of the change is confirmed as No change as current product. | Download | |||
| 04/16/2014 | GCM 10630491 - New, Modified, Or Replacement Tooling. | Download | |||
| 03/16/2014 | GCM 10625016 - New, Modified, Or Replacement Tooling. | Download | |||

