| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31402-6101 |
| Color: | Black |
| Series: | 31402 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | A |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314026101 |
| SKU: | MOL31402-6101 |
31402-6101
| Heilind Number: | MOL31402-6101 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31402-6101 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Single Row Crimp Housing, GET Terminal, Black, 6 Circuits, Key A, without CPA Lock, All Terminals Plugged
More >>Specifications
Detailed Description
Enhance your power connectivity with the MX64 Wire to Board Connector. Designed for optimal performance, this black receptacle features a single row with six contacts, offering seamless integration in various applications. Constructed with durable PBT material and boasting a 2.54 mm pitch, it ensures reliable and efficient operation. With keying and polarization for easy assembly, this connector guarantees a secure fit. Packaged in a convenient bag, it is ideal for both individual and bulk usage. Operating within a wide temperature range, it is suitable for diverse environments. Mating with sensors and other USCAR interfaces, it facilitates seamless connections in automotive and industrial settings. RoHS compliant and featuring a locking mechanism, the MX64 is a versatile and dependable solution for your connectivity needs.

