| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31402-6200 |
| Color: | Gray |
| Series: | 31402 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | B |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314026200 |
| SKU: | MOL31402-6200 |
31402-6200
| Heilind Number: | MOL31402-6200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31402-6200 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Single Row Crimp Housing, GET Terminal, Gray, 6 Circuits, Key B, without CPA Lock
More >>Specifications
Detailed Description
Enhance your power connectivity with our MX64 series 6-Contact Receptacle in Gray. Designed for seamless integration in wire-to-board applications, this connector features a 2.54mm pitch and keying for secure mating. Crafted from durable PBT material, it ensures reliable performance even in demanding environments. With polarization and locking capabilities, it guarantees proper alignment and stability. RoHS compliant and suitable for a wide range of circuit applications, this MX64 connector is the perfect choice for your connectivity needs.

