| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31402-6201 |
| Color: | Gray |
| Series: | 31402 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | B |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314026201 |
| SKU: | MOL31402-6201 |
31402-6201
| Heilind Number: | MOL31402-6201 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31402-6201 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Single Row Crimp Housing, GET Terminal, Gray, 6 Circuits, Key B, without CPA Lock, All Terminals Plugged
More >>Specifications
Detailed Description
Enhance your power circuit connectivity with the MX64 series Receptacle in a sleek gray hue. Featuring a sturdy PBT construction and a 2.54 mm pitch, this connector ensures secure and efficient wire-to-board integration. With six contacts in a single row, it offers optimal functionality for various applications. The keying and polarization features provide added convenience, while the included bag packaging facilitates easy handling. Designed for reliable performance, it is compatible with Sensors, Other USCAR Interfaces and is compliant with RoHS regulations. Upgrade your setup with the MX64 and experience seamless power transmission.

