31402-6210

Heilind Number:MOL31402-6210
Manufacturer:Molex
Manufacturer Number:31402-6210
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm MX64 Sealed Single Row Crimp Housing, GET Terminal, Gray, 6 Circuits, Key B, with CPA Lock

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 31402-6210
Color:Gray
Series:31402 - MX64
Connector Type:MX64
Gender:Receptacle
Number of Contacts:6
Number of Rows:1
Pitch:2.54 mm
Material:PBT
Keying:Yes
Polarization:B
Packaging:Bag
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Sensors, Other USCAR Interfaces
Glow Wire Capable:No
Lock to Mating Part:Yes
Product Name:MX64
Part Aliases:0314026210
SKU:MOL31402-6210

Detailed Description

Easily connect power applications with our Gray MX64 6-contact receptacle. Designed for efficient wire-to-board connectivity, this PBT housing features a 2.54mm pitch and keying for secure assembly. With polarization and locking capabilities, it ensures reliable mating with compatible sensors and other USCAR interfaces. Operating within a wide temperature range, it's suitable for various environments. Compliant with RoHS standards, this connector is a dependable choice for power distribution in automotive and industrial settings.