| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31402-6300 |
| Color: | Brown |
| Series: | 31402 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | C |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314026300 |
| SKU: | MOL31402-6300 |
31402-6300
| Heilind Number: | MOL31402-6300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31402-6300 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Single Row Crimp Housing, GET Terminal, Brown, 6 Circuits, Key C, without CPA Lock
More >>Specifications
Detailed Description
Enhance your power circuit applications with the MX64 series receptacle in a rich brown hue. Crafted with durable PBT material and featuring a 2.54mm pitch, this connector ensures secure and efficient connectivity. With six gold-plated contacts in a single row, it offers reliable performance. The keying and polarization features guarantee proper alignment, while the included bag packaging allows for convenient storage. Operating seamlessly in a wide temperature range, this connector is a versatile solution for various applications. Designed for wire-to-board connections, it mates flawlessly with sensors and other USCAR interfaces. With a lock-to-mating-part mechanism and RoHS compliance, it meets high industry standards for quality and sustainability. Elevate your connectivity options with the MX64 receptacle, a vital component in the world of connectors.

