| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31402-6501 |
| Color: | Black |
| Series: | 31402 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | B |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0314026501 |
| SKU: | MOL31402-6501 |
31402-6501
Specifications
Detailed Description
Enhance your power connection system with the MX64 series MX64-6501 Receptacle in striking black. Featuring a single row design with six contacts, this connector boasts a 2.54mm pitch for secure attachment. Crafted from durable PBT material, it ensures reliable performance even in challenging environments. With keying and polarization for easy identification and alignment, it guarantees proper mating. Packaged in a convenient bag, it is ideal for various applications, including powering sensors and other USCAR interfaces. RoHS compliant and offering a lock to the mating part, the MX64 is a versatile and dependable solution for your connectivity needs.

