| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31402-6510 |
| Color: | Black |
| Series: | 31402 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | B |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314026510 |
| SKU: | MOL31402-6510 |
31402-6510
| Heilind Number: | MOL31402-6510 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31402-6510 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Single Row Crimp Housing, GET Terminal, Black, 6 Circuits, Key B, with CPA Lock
More >>Specifications
Detailed Description
Enhance your power circuit connections with our MX64 series receptacle in sleek black. Featuring six gold-plated contacts in a single row with a pitch of 2.54mm, this connector ensures reliable performance. Constructed from durable PBT material, it guarantees longevity, even in demanding environments. With keying and polarization for easy assembly, it provides secure mating with compatible devices. Packaged in a convenient bag, it's ready for installation. Operating temperature range and RoHS compliance make it suitable for various applications. Mates with sensors and other USCAR interfaces, offering versatile connectivity options. Trust the MX64 for efficient and high-quality wire-to-board connections.

