31402-6511

Heilind Number:MOL31402-6511
Manufacturer:Molex
Manufacturer Number:31402-6511
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm MX64 Sealed Single Row Crimp Housing, GET Terminal, Black, 6 Circuits, Key B, with CPA Lock, All Terminals Plugged

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 31402-6511
Color:Black
Series:31402 - MX64
Connector Type:MX64
Gender:Receptacle
Number of Contacts:6
Number of Rows:1
Pitch:2.54 mm
Material:PBT
Keying:Yes
Polarization:B
Packaging:Bag
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Sensors, Other USCAR Interfaces
Glow Wire Capable:No
Lock to Mating Part:Yes
Product Name:MX64
Part Aliases:0314026511
SKU:MOL31402-6511

Detailed Description

Enhance your wiring setup with our MX64 series 6-contact receptacle connector, designed for seamless integration in power circuit applications. Crafted with durable PBT material and featuring a 2.54mm pitch, this connector ensures reliable performance. With keying and polarization for easy assembly, it guarantees a secure fit. The connector is RoHS compliant and operates efficiently within a wide temperature range. Its compatibility with Sensors, Other USCAR Interfaces, and Wire to Board systems makes it a versatile choice for various applications. Trust in the MX64 for optimal connectivity and performance.