31402-6600

Heilind Number:MOL31402-6600
Manufacturer:Molex
Manufacturer Number:31402-6600
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm MX64 Sealed Single Row Crimp Housing, GET Terminal, Black, 6 Circuits, Key C, without CPA Lock

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 31402-6600
Color:Black
Series:31402 - MX64
Connector Type:MX64
Gender:Receptacle
Number of Contacts:6
Number of Rows:1
Pitch:2.54 mm
Material:PBT
Keying:Yes
Polarization:C
Packaging:Bag
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Sensors, Other USCAR Interfaces
Glow Wire Capable:No
Lock to Mating Part:Yes
Product Name:MX64
Part Aliases:0314026600
SKU:MOL31402-6600

Detailed Description

Enhance your power circuit connections with the MX64 series connector in sleek black. Featuring a 6-contact, 1-row design with a 2.54mm pitch, this receptacle is crafted from durable PBT material for reliable performance. With keying and polarization for secure mating, it comes in a convenient bag packaging. Operating within a wide temperature range, it is ideal for various applications including interfacing with sensors and other USCAR interfaces. Its compatibility with Wire to Board systems, along with lock-to-mating part capability, ensures a stable and efficient connection. RoHS compliant and offering easy assembly, the MX64 is a versatile choice for your connector needs.