31402-6611

Heilind Number:MOL31402-6611
Manufacturer:Molex
Manufacturer Number:31402-6611
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm MX64 Sealed Single Row Crimp Housing, GET Terminal, Black, 6 Circuits, Key C, with CPA Lock, All Terminals Plugged

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 31402-6611
Color:Black
Series:31402 - MX64
Connector Type:MX64
Gender:Receptacle
Number of Contacts:6
Number of Rows:1
Pitch:2.54 mm
Material:PBT
Keying:Yes
Polarization:C
Packaging:Bag
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Sensors, Other USCAR Interfaces
Glow Wire Capable:No
Lock to Mating Part:Yes
Product Name:MX64
Part Aliases:0314026611
SKU:MOL31402-6611

Detailed Description

Enhance your power connections with the MX64 series 6-contact black receptacle, designed for efficient wire-to-board applications. Engineered with PBT material and featuring a 2.54mm pitch, this connector ensures reliable performance in various environments. With keying and polarization for secure mating, it offers peace of mind during assembly. Packaged for convenience, it is a versatile solution for your connectivity needs. Compliant with RoHS regulations, this MX64 connector is a sustainable choice. Perfect for use with sensors and other USCAR interfaces, it facilitates seamless integration into your systems. Trust in the MX64 for robust, high-quality connections in your projects.