| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31402-6701 |
| Color: | Black |
| Series: | 31402 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | D |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0314026701 |
| SKU: | MOL31402-6701 |
31402-6701
Specifications
Detailed Description
Easily connect power sources with our MX64 series receptacle connector, designed for seamless integration in wire-to-board setups. With six gold-plated contacts in a single row, it's perfect for ensuring reliable power transmission with a pitch of 2.54 mm. The durable PBT housing, featuring keying and polarization for secure fitting, guarantees long-lasting performance even in harsh environments. Meeting RoHS compliance standards, this connector is ideal for various applications, from automotive sensors to other USCAR interfaces. Trust in the MX64 for efficient and dependable power connectivity.

