| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31403-3000 |
| Color: | Gray (Dark) |
| Series: | 31403 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | D |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314033000 |
| SKU: | MOL31403-3000 |
31403-3000
| Heilind Number: | MOL31403-3000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31403-3000 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Dark Gray, 3 Circuits, Key D, without CPA Lock
More >>Specifications
Detailed Description
Enhance your power connectivity with our MX64 series receptacle, designed for seamless integration in wire-to-board applications. Featuring a durable PBT construction in a sleek Gray (Dark) shade, this connector ensures reliable performance even in challenging environments. With three gold-plated contacts arranged in a single row at a 2.54mm pitch, it guarantees efficient power transmission. The keying and polarization mechanisms offer easy and secure mating, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for use with sensors and other USCAR interfaces, the MX64 is a versatile solution for your connectivity needs. Each connector is individually packaged in a convenient bag for protection and organization. Experience superior quality and performance with our MX64 receptacle.

