31403-3010

Heilind Number:MOL31403-3010
Manufacturer:Molex
Manufacturer Number:31403-3010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Dark Gray, 3 Circuits, Key D, with CPA Lock

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 31403-3010
Color:Gray (Dark)
Series:31403 - MX64
Connector Type:MX64
Gender:Receptacle
Number of Contacts:3
Number of Rows:1
Pitch:2.54 mm
Material:PBT
Keying:Yes
Polarization:D
Packaging:Bag
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Sensors, Other USCAR Interfaces
Glow Wire Capable:No
Lock to Mating Part:Yes
Product Name:MX64
Part Aliases:0314033010
SKU:MOL31403-3010

Detailed Description

Easily connect power sources with this MX64 series connector in a sleek Gray (Dark) finish. Designed for efficient signal transmission, it features a 3-contact receptacle with a 2.54mm pitch, ideal for single-row configurations. Crafted from durable PBT material with keying and polarization for secure mating, it ensures reliable performance in various applications. Packaged in a convenient bag, it's ready for quick installation. Operating efficiently within a wide temperature range, this connector is essential for power circuit setups. Its compatibility with Sensors, Other USCAR Interfaces, and Wire to Board systems makes it a versatile solution. With its lock-to-mating part feature and RoHS compliance, it guarantees both safety and environmental responsibility. Perfect for use in automotive, industrial, and electronic settings, the MX64 connector is a dependable choice for your connectivity needs.