31403-3610

Heilind Number:MOL31403-3610
Manufacturer:Molex
Manufacturer Number:31403-3610
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 3 Circuits, Key C, with CPA Lock

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 31403-3610
Color:Black
Series:31403 - MX64
Connector Type:MX64
Gender:Receptacle
Number of Contacts:3
Number of Rows:1
Pitch:2.54 mm
Material:PBT
Keying:Yes
Polarization:C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Sensors, Other USCAR Interfaces
Glow Wire Capable:No
Lock to Mating Part:Yes
Part Aliases:0314033610
SKU:MOL31403-3610

Detailed Description

Enhance your power connections with our MX64 series Black Receptacle. Designed for optimal performance, this connector features a durable PBT construction with a pitch of 2.54mm, ideal for various applications. With three contacts in a single row, it offers secure and efficient connectivity. The keying and polarization ensure proper alignment, while the included locking feature adds stability to the mating process. Packaged conveniently in a bag, it is easy to store and access when needed. Operating within a wide temperature range, it guarantees reliability in any environment. Mating seamlessly with sensors and other USCAR interfaces, it is a versatile solution for your connectivity needs. Additionally, it complies with RoHS regulations, prioritizing environmental sustainability. Upgrade your wire-to-board connections with the MX64 Receptacle for seamless performance.