| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31403-3810 |
| Color: | Natural |
| Series: | 31403 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | C |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314033810 |
| SKU: | MOL31403-3810 |
31403-3810
| Heilind Number: | MOL31403-3810 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31403-3810 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Natural, 3 Circuits, Key C, with CPA Lock
More >>Specifications
Detailed Description
Enhance your power circuit connections with our MX64 series receptacle. Crafted from durable PBT material in a natural color finish, this connector features three contacts in a single row, with a 2.54mm pitch for seamless integration. Designed for optimal performance, it includes keying and polarization features for easy assembly. Ensuring reliability, it is RoHS compliant and offers secure locking to mating parts. Ideal for wire-to-board applications, it mates with sensors and other USCAR interfaces, making it a versatile choice for various electronic setups. Elevate your connectivity with the MX64 connector.

