| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31403-6200 |
| Color: | Gray |
| Series: | 31403 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | B |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314036200 |
| SKU: | MOL31403-6200 |
31403-6200
Specifications
Detailed Description
Enhance your power circuit connectivity with our MX64 series Receptacle in sleek gray. Designed with precision, this connector boasts 6 contacts in a single row, ensuring seamless performance. Crafted from durable PBT material, it guarantees longevity even in demanding environments. Featuring keying and polarization for enhanced security, it aligns perfectly with mating parts. Packaged conveniently in a bag, it's ready for immediate use. With an operating temperature range suitable for various applications, it's a versatile choice for your connectivity needs. Mates with Sensors, Other USCAR Interfaces, offering compatibility and flexibility. Rest assured, it complies with RoHS standards, meeting environmental requirements. Elevate your connectivity solutions with the MX64 Receptacle.

