| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31403-6611 |
| Color: | Black |
| Series: | 31403 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | C |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314036611 |
| SKU: | MOL31403-6611 |
31403-6611
| Heilind Number: | MOL31403-6611 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31403-6611 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 6 Circuits, Key C, with CPA Lock, All Terminals Plugged
More >>Specifications
Detailed Description
Enhance your power circuit applications with our MX64 series receptacle connector, designed for seamless integration with Sensors, Other USCAR Interfaces, and more. Crafted with durable PBT material and boasting a black finish, this connector ensures reliable performance in various operating temperatures. Featuring 6 contacts in a single row with a 2.54mm pitch, it guarantees secure and efficient connectivity. With keying and polarization for added safety, as well as lock-to-mating part capability, it offers peace of mind in installations. RoHS compliant and packaged in a convenient bag, it's the perfect solution for your Wire to Board connection needs. Elevate your project with the MX64 connector, a versatile and essential component for a wide range of applications.

