| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31404-3200 |
| Color: | Gray |
| Series: | 31404 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | B |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314043200 |
| SKU: | MOL31404-3200 |
31404-3200
| Heilind Number: | MOL31404-3200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31404-3200 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Crimp Housing, Single Row, Kaizan Terminal, Gray, 3 Circuits, Key B, without CPA Lock
More >>Specifications
Detailed Description
Enhance your power circuitry with the MX64 Receptacle Connector, designed for efficient performance and secure connectivity. Featuring three contacts in a single row, this gray connector is ideal for various applications. Crafted from durable PBT material with keying and polarization for easy mating, it ensures reliable operation. Packaged in a convenient bag, it is ready for installation. With a 2.54 mm pitch, it is compatible with a range of devices, including sensors and other USCAR interfaces. RoHS compliant and lockable to mating parts, the MX64 is a dependable solution for your connectivity needs.

