31404-3600

Heilind Number:MOL31404-3600
Manufacturer:Molex
Manufacturer Number:31404-3600
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm MX64 Sealed Crimp Housing, Single Row, Kaizan Terminal, Black, 3 Circuits, Key C, without CPA Lock

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 31404-3600
Color:Black
Series:31404 - MX64
Connector Type:MX64
Gender:Receptacle
Number of Contacts:3
Number of Rows:1
Pitch:2.54 mm
Material:PBT
Keying:Yes
Polarization:C
Packaging:Bag
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Sensors, Other USCAR Interfaces
Glow Wire Capable:No
Lock to Mating Part:Yes
Product Name:MX64
Part Aliases:0314043600
SKU:MOL31404-3600

Detailed Description

Enhance your power circuit connections with the MX64 series Receptacle. Designed for reliable performance, this black connector features three contacts in a single row with a 2.54mm pitch. Constructed from durable PBT material, it ensures longevity even in demanding environments. With keying and polarization for easy and secure mating, it guarantees proper alignment every time. Packaged in a convenient bag, it's ideal for various applications. With compatibility with Sensors, Other USCAR Interfaces, it offers versatile connectivity options. RoHS compliant and designed for Wire to Board systems, the MX64 is a must-have for your connector needs.