| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31404-3710 |
| Color: | Black |
| Series: | 31404 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | D |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314043710 |
| SKU: | MOL31404-3710 |
31404-3710
| Heilind Number: | MOL31404-3710 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31404-3710 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Crimp Housing, Single Row, Kaizan Terminal, Black, 3 Circuits, Key D, with CPA Lock
More >>Specifications
Detailed Description
Enhance your connectivity with the MX64 series Receptacle in sleek Black. Featuring a durable PBT construction and keying for secure assembly, this connector ensures reliable performance in power applications. With three gold-plated contacts in a single row, it offers precise signal transmission with a pitch of 2.54mm. Designed for seamless integration, it mates with Sensors and other USCAR Interfaces, while its polarization and locking feature guarantee proper alignment and stability. RoHS compliant and packaged in a convenient bag, the MX64 is the perfect choice for your wire-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2023 | 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||
| 01/07/2023 | 512572- Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing | Download | |||
| 10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||
| 05/31/2022 | 512033 - Partial Retraction of PCN 510979. this PCN is updated PCN which make some modification of previous PCN510979 because of resource and strategy adjustment, Molex decides to suspend alternative material study/qualification on some products during this PCN so these PNs are not impacted in PCn 510979. Molex may re-kick off a new project which will consolidate whole MX64 product resin using, also avoid the supplying risk on whole MX64 product will re-inform after molex complete the whole MX64 alternative resin study | Download | |||
| 09/21/2014 | GCM 10630493 - Change In Packaging Specifications. | Download | |||
| 06/28/2014 | GCM 10635681 - New, Modified, Or Replacement Tooling. - The purpose of this letter is to inform you that copy mold will be implemented on MX064 Seal, Component PN 314143300. The reason of change is increase capacity.We verify Impact of the change is confirmed as No change as current product.Please refer to attached file for implement date, method of identification and customer part. | Download | |||
| 06/19/2014 | GCM 10635679 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that copy mold will be implemented on MX064 3way, Series# 31412 connectors. The reason of change is new capacity. We verify Impact of the change is confirmed as No change as current product.Please refer to attached file for implement date, method of identification and customer part. | Download | |||
| 05/30/2014 | GCM 10630198 - Manufacturing Process Change. The purpose of this letter is to inform you that MX150 2*6, 2*8 matte seal, MX150 2*3, 2*6 ring seal, MX64 1*2, 1*3 ring seal increase capacity tooling. Molex is releasing capacity tooling to help support a growing backlog of these standard products. (Running Change) | Download | |||
| 04/20/2014 | GCM 10625031 - New, Modified, Or Replacement Tooling. | Download | |||

