| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31404-7810 |
| Color: | Natural |
| Series: | 31404 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | C |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314047810 CVP314047810 |
| SKU: | MOL31404-7810 |
31404-7810
| Heilind Number: | MOL31404-7810 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31404-7810 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Crimp Housing, Single Row, Kaizan Terminals, Natural, 6 Circuits, Key C, with CPA Lock
More >>Specifications
Detailed Description
Easily connect power sources with our MX64 Natural Series connector. Featuring a MX64 receptacle with six contacts in a single row, this connector ensures secure and efficient power transmission. Made of durable PBT material, it is designed to withstand extreme temperatures ranging from -40 to 125 °C. With keying and polarization for proper alignment, it guarantees a reliable connection every time. Packaged in a convenient bag, it is perfect for various circuit applications. The MX64 connector is compatible with sensors and other USCAR interfaces, making it versatile for use in a range of devices. It also features a locking mechanism for added security. Rest assured, this product is RoHS compliant, meeting environmental standards. Upgrade your power connections with the MX64 connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2025 | 515962 - Capacity change or tool replacement. This notification is to inform you that the purpose of the change is to expand production capacity on 1x8 and 1x6 circuit sizes. | Download | |||
| 06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. | Download | |||
| 05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 04/18/2023 | 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||
| 05/31/2022 | 512033 - Partial Retraction of PCN 510979. this PCN is updated PCN which make some modification of previous PCN510979 because of resource and strategy adjustment, Molex decides to suspend alternative material study/qualification on some products during this PCN so these PNs are not impacted in PCn 510979. Molex may re-kick off a new project which will consolidate whole MX64 product resin using, also avoid the supplying risk on whole MX64 product will re-inform after molex complete the whole MX64 alternative resin study | Download | |||


