| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31404-9102 |
| Color: | Black |
| Series: | 31404 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | A |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314049102 |
| SKU: | MOL31404-9102 |
31404-9102
| Heilind Number: | MOL31404-9102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31404-9102 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Crimp Housing, Single Row, TE Generation Y Terminal, Black, 8 Circuits, Key A, without CPA Lock, Terminals 3 and 4 Plugged
More >>Specifications
Detailed Description
Enhance your power connections with our MX64 series MX64-9102 connector. Featuring a sleek black design, this receptacle is engineered for seamless integration in a variety of applications. With 8 contacts, a single row configuration, and a 2.54mm pitch, it ensures reliable connectivity. Constructed from durable PBT material with keying and polarization for easy mating, it offers enhanced functionality. Packaged in a convenient bag, this connector is designed for efficiency. Operating temperature range ensures performance in diverse environments. It is a perfect fit for wire-to-board setups, mating with sensors, other USCAR interfaces, and more. With its lock-to-mating-part feature and RoHS compliance, it prioritizes safety and environmental responsibility. Explore the MX64 connector for a high-quality solution in your connectivity needs.

