| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31404-9104 |
| Color: | Black |
| Series: | 31404 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | A |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314049104 |
| SKU: | MOL31404-9104 |
31404-9104
| Heilind Number: | MOL31404-9104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31404-9104 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Crimp Housing, Single Row, TE Generation Y Terminal, Black, 8 Circuits, Key A, without CPA Lock, Terminals 1, 2, 3, and 4 Plugged
More >>Specifications
Detailed Description
Enhance your power circuit connections with the MX64 Receptacle in sleek Black. This single-row connector, part of the 31404 series, features 8 contacts with a 2.54mm pitch for secure and efficient mating. Crafted from durable PBT material with keying and polarization for added safety, it guarantees reliable performance. Packaged in a convenient bag, it's ready for easy installation. With a wide operating temperature range and compatibility with various sensors and USCAR interfaces, it's a versatile choice for your connectivity needs. Trust in the MX64 for dependable and efficient power transmission in any application.

