31404-9105

Heilind Number:MOL31404-9105
Manufacturer:Molex
Manufacturer Number:31404-9105
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm MX64 Sealed Crimp Housing, Single Row, TE Generation Y Terminal, Black, 8 Circuits, Key A, without CPA Lock, Terminals 1, 2, 3, 4, and 6 Plugged

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 31404-9105
Color:Black
Series:31404 - MX64
Connector Type:MX64
Gender:Receptacle
Number of Contacts:8
Number of Rows:1
Pitch:2.54 mm
Material:PBT
Keying:Yes
Polarization:A
Packaging:Bag
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Sensors, Other USCAR Interfaces
Glow Wire Capable:No
Lock to Mating Part:Yes
Product Name:MX64
Part Aliases:0314049105
SKU:MOL31404-9105

Detailed Description

Enhance your power connectivity with the MX64 series Receptacle in classic Black. Designed for seamless integration, this connector features 8 gold-plated contacts in a single row, ensuring reliable signal transmission. With a pitch of 2.54mm and a durable PBT housing, it guarantees stability in any application. The included keying and polarization features provide easy and secure mating, while its compatibility with sensors and other USCAR Interfaces offers versatility. RoHS compliant and designed with quality in mind, the MX64 is the perfect solution for your Wire to Board connections. Packaged in a convenient bag, it's ready to streamline your assembly process.