| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31404-9113 |
| Color: | Black |
| Series: | 31404 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | A |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314049113 |
| SKU: | MOL31404-9113 |
31404-9113
| Heilind Number: | MOL31404-9113 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31404-9113 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Crimp Housing, Single Row, TE Generation Y Terminal, Black, 8 Circuits, Key A, with CPA Lock, Terminals 1, 6, and 8 Plugged
More >>Specifications
Detailed Description
Enhance your power connection system with the MX64 series MX64-9113 Black Receptacle. Featuring a durable PBT construction, this connector boasts eight contacts in a single row with a 2.54mm pitch, perfect for various applications. With keying and polarization for secure mating, it ensures reliable and efficient performance. Packaged in a convenient bag, it is easy to handle and install. Operating at a wide temperature range, it is suitable for demanding environments. Designed for wire-to-board connections, it mates seamlessly with sensors and other USCAR interfaces. Its locking feature adds an extra level of security, making it a dependable choice for your connectivity needs. Rest assured of its quality and compliance with RoHS standards, making it an environmentally friendly option. Explore the MX64 series for a complete solution in pin and socket housings.

