31404-9114

Heilind Number:MOL31404-9114
Manufacturer:Molex
Manufacturer Number:31404-9114
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm MX64 Sealed Crimp Housing, Single Row, TE Generation Y Terminal, Black, 8 Circuits, Key A, with CPA Lock, Terminals 1, 2, 3, and 4 Plugged

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 31404-9114
Color:Black
Series:31404 - MX64
Connector Type:MX64
Gender:Receptacle
Number of Contacts:8
Number of Rows:1
Pitch:2.54 mm
Material:PBT
Keying:Yes
Polarization:A
Packaging:Bag
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Sensors, Other USCAR Interfaces
Glow Wire Capable:No
Lock to Mating Part:Yes
Product Name:MX64
Part Aliases:0314049114
SKU:MOL31404-9114

Detailed Description

Enhance the power connectivity in your projects with the MX64 series 31404 - MX64 Black Receptacle Connector. Crafted with precision, this connector features 8 contacts in a single row, ensuring reliable performance with a pitch of 2.54mm. Its PBT construction guarantees durability, while the inclusion of keying and polarization options provides added security. Perfect for wire-to-board applications, it seamlessly mates with sensors and other USCAR interfaces. Operating efficiently in a wide temperature range, this connector is a must-have for any high-performance circuit setup. Trust in the MX64 for optimal power transmission in your projects.