| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31404-9115 |
| Color: | Black |
| Series: | 31404 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | A |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314049115 |
| SKU: | MOL31404-9115 |
31404-9115
| Heilind Number: | MOL31404-9115 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31404-9115 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Crimp Housing, Single Row, TE Generation Y Terminal, Black, 8 Circuits, Key A, with CPA Lock, Terminals 1, 2, 3, 4, and 6 Plugged
More >>Specifications
Detailed Description
Enhance power connectivity with the MX64 series Receptacle Connector. Designed for seamless integration in Wire to Board applications, this connector features a black housing made of durable PBT material. With a pitch of 2.54mm and 8 contacts in a single row, it ensures reliable transmission. The keying and polarization mechanisms provide easy and secure mating, while the included locking feature adds extra stability. Operating efficiently in a wide temperature range, this connector is suitable for various circuit applications. Compliant with RoHS standards, it guarantees environmental responsibility. Mates perfectly with Sensors, Other USCAR Interfaces, making it a versatile component in electronic assemblies. Individually packaged in bags for convenience, it is a must-have in your connector arsenal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2025 | 515962 - Capacity change or tool replacement. This notification is to inform you that the purpose of the change is to expand production capacity on 1x8 and 1x6 circuit sizes. | Download | |||

