31404-9123

Heilind Number:MOL31404-9123
Manufacturer:Molex
Manufacturer Number:31404-9123
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm MX64 Sealed Crimp Housing, Single Row, TE Generation Y Terminal, Black, 8 Circuits, Key A, without CPA Lock, Terminals 1, 3, and 8 Plugged

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 31404-9123
Color:Black
Series:31404 - MX64
Connector Type:MX64
Gender:Receptacle
Number of Contacts:8
Number of Rows:1
Pitch:2.54 mm
Material:PBT
Keying:Yes
Polarization:A
Packaging:Bag
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Sensors, Other USCAR Interfaces
Glow Wire Capable:No
Lock to Mating Part:Yes
Product Name:MX64
Part Aliases:0314049123
SKU:MOL31404-9123

Detailed Description

Enhance your power connectivity with the MX64 series MX64 connector, featuring a sleek black design. Designed for optimal performance, this receptacle boasts eight contacts in a single row with a 2.54mm pitch, perfect for your wire-to-board applications. Constructed with durable PBT material and enhanced with polarization and keying features, it ensures a secure and efficient connection every time. Compliant with RoHS standards, this connector is eco-friendly and suitable for a wide range of circuit applications. Its compatibility with various sensors and other USCAR interfaces makes it a versatile choice for your electronic projects. The MX64 connector also offers mating and locking capabilities for added convenience, guaranteeing a reliable connection in any environment. Upgrade your connectivity solution with the MX64 connector for seamless performance.