31404-9124

Heilind Number:MOL31404-9124
Manufacturer:Molex
Manufacturer Number:31404-9124
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm MX64 Sealed Crimp Housing, Single Row, TE Generation Y Terminal, Black, 8 Circuits, Key A, without CPA Lock, Terminals 1, 2, 6, and 7 Plugged

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 31404-9124
Color:Black
Series:31404 - MX64
Connector Type:MX64
Gender:Receptacle
Number of Contacts:8
Number of Rows:1
Pitch:2.54 mm
Material:PBT
Keying:Yes
Polarization:A
Packaging:Bag
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Sensors, Other USCAR Interfaces
Glow Wire Capable:No
Lock to Mating Part:Yes
Product Name:MX64
Part Aliases:0314049124
SKU:MOL31404-9124

Detailed Description

Enhance your power circuit connections with our MX64 Series Receptacle. Designed for seamless integration in Wire to Board setups, this connector features a pitch of 2.54mm and 8 contacts in a single row. Crafted from durable PBT material, it ensures reliable performance even in demanding environments. With keying and polarization for foolproof mating, you can trust in secure and accurate connections every time. Compliant with RoHS regulations, this black connector is a sustainable choice for your projects. Perfect for use with sensors and other USCAR Interfaces, it offers versatility in various applications. Whether you're a professional or DIY enthusiast, the MX64 is the ideal solution for your pin and socket housing needs.