| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31404-9131 |
| Color: | Black |
| Series: | 31404 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | A |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314049131 |
| SKU: | MOL31404-9131 |
31404-9131
| Heilind Number: | MOL31404-9131 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31404-9131 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Crimp Housing, Single Row, TE Generation Y Terminal, Black, 8 Circuits, Key A, with CPA Lock, Terminal Position 4 Plugged
More >>Specifications
Detailed Description
Enhance your power connections with our MX64 Series Receptacle in sleek black. Featuring 8 gold-plated contacts for optimal conductivity, this MX64 connector is designed for efficient wire-to-board applications with a pitch of 2.54mm. Constructed with durable PBT material and enhanced with polarization and keying features for secure mating, it ensures reliable performance. RoHS compliant and crafted for a wide operating temperature range, this connector guarantees both safety and functionality, making it a must-have component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2025 | 515962 - Capacity change or tool replacement. This notification is to inform you that the purpose of the change is to expand production capacity on 1x8 and 1x6 circuit sizes. | Download | |||
| 04/18/2023 | 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||
| 03/30/2023 | 513274 - Capacity change or tool replacement. due to customer demand increase in product, we are experiencing extremely high backlog beyond our capacity to respond within lead time. Molex is investing and developing new component tools and auto assembly lines to increase output. | Download | |||
| 05/31/2022 | 512033 - Partial Retraction of PCN 510979. this PCN is updated PCN which make some modification of previous PCN510979 because of resource and strategy adjustment, Molex decides to suspend alternative material study/qualification on some products during this PCN so these PNs are not impacted in PCn 510979. Molex may re-kick off a new project which will consolidate whole MX64 product resin using, also avoid the supplying risk on whole MX64 product will re-inform after molex complete the whole MX64 alternative resin study | Download | |||

