31404-9133

Heilind Number:MOL31404-9133
Manufacturer:Molex
Manufacturer Number:31404-9133
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm MX64 Sealed Crimp Housing, Single Row, TE Generation Y Terminal, Black, 8 Circuits, Key A, with CPA Lock, Terminals 1, 3, and 8 Plugged

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 31404-9133
Color:Black
Series:31404 - MX64
Connector Type:MX64
Gender:Receptacle
Number of Contacts:8
Number of Rows:1
Pitch:2.54 mm
Material:PBT
Keying:Yes
Polarization:A
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Sensors, Other USCAR Interfaces
Glow Wire Capable:No
Lock to Mating Part:Yes
Part Aliases:0314049133
SKU:MOL31404-9133

Detailed Description

Enhance your power connectivity with our MX64 Receptacle in sleek black. Featuring a durable PBT construction with keying for easy installation, this connector ensures reliable performance. With 8 contacts in a single row, it offers efficient power transmission at a pitch of 2.54mm. Designed for optimal functionality, it is polarized for secure mating and can be locked to the mating part. Suitable for wire-to-board applications, it mates seamlessly with sensors and other USCAR interfaces. Meeting RoHS compliance standards, this connector is an essential component for various electronic setups. Packaged in a convenient bag, it is a must-have for your connector arsenal.