| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31404-9136 |
| Color: | Black |
| Series: | 31404 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | A |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314049136 |
| SKU: | MOL31404-9136 |
31404-9136
| Heilind Number: | MOL31404-9136 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31404-9136 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Crimp Housing, Single Row, TE Generation Y Terminal, Black, 8 Circuits, Key A, with CPA Lock, Terminals 1, 2, 3, 4, 6, and 7 Plugged
More >>Specifications
Detailed Description
Enhance your power circuit connectivity with our MX64 Connector, featuring a sleek black design that seamlessly integrates into any setup. This single-row receptacle comes with eight contacts, ensuring efficient transmission. Crafted from durable PBT material with a pitch of 2.54mm, it guarantees reliability in various operating temperatures. The connector's keying and polarization features, along with its secure locking mechanism, offer easy and precise mating. Compatible with Sensors and other USCAR interfaces, it is ideal for a wide range of applications. Rest assured of its quality and compliance with RoHS standards, making it a trustworthy component for your projects. Elevate your connector system with the MX64.

