31404-9182

Heilind Number:MOL31404-9182
Manufacturer:Molex
Manufacturer Number:31404-9182
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm MX64 Sealed Crimp Housing, Single Row, TE Generation Y Terminal, Black, 8 Circuits, Key A, without CPA Lock, Terminals 3 and 6 Plugged

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 31404-9182
Color:Black
Series:31404 - MX64
Connector Type:MX64
Gender:Receptacle
Number of Contacts:8
Number of Rows:1
Pitch:2.54 mm
Material:PBT
Keying:Yes
Polarization:A
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Sensors, Other USCAR Interfaces
Glow Wire Capable:No
Lock to Mating Part:Yes
Part Aliases:0314049182
SKU:MOL31404-9182

Detailed Description

Introducing the MX64 series Black MX64 connector, a reliable solution for your power circuit applications. This receptacle features 8 contacts in a single row, with a 2.54mm pitch for easy connectivity. Constructed with durable PBT material and designed for polarization, it ensures secure and accurate mating. The connector is keyable and comes with a mating lock for added safety. RoHS compliant and suitable for various industries, it mates with Sensors, Other USCAR Interfaces, making it versatile for different applications. Each connector is packaged in a bag for convenient handling. With an operating temperature range, it guarantees performance in diverse environments. The MX64 connector is a crucial component for your wire-to-board connections, offering reliability and efficiency.