| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31404-9183 |
| Color: | Black |
| Series: | 31404 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | A |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314049183 |
| SKU: | MOL31404-9183 |
31404-9183
Specifications
Detailed Description
Enhance your power circuit connectivity with the sleek MX64, featuring a black PBT housing and MX64 receptacle for seamless integration. With 8 contacts in a single row, each with a pitch of 2.54mm, this connector ensures efficient data transmission. Its keying and polarization capabilities guarantee secure mating, while the durable construction and operating temperature range make it ideal for various applications. Designed for wire-to-board connections, it effortlessly mates with sensors and other USCAR interfaces. RoHS compliant and lockable to the mating part, the MX64 is a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/30/2023 | 513274 - Capacity change or tool replacement. due to customer demand increase in product, we are experiencing extremely high backlog beyond our capacity to respond within lead time. Molex is investing and developing new component tools and auto assembly lines to increase output. | Download | |||

