| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31404-9502 |
| Color: | Black |
| Series: | 31404 - MX64 |
| Connector Type: | MX64 |
| Gender: | Receptacle |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | A |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Sensors, Other USCAR Interfaces |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX64 |
| Part Aliases: | 0314049502 |
| SKU: | MOL31404-9502 |
31404-9502
| Heilind Number: | MOL31404-9502 |
| Manufacturer: | Molex |
| Manufacturer Number: | 31404-9502 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.54mm MX64 Sealed Crimp Housing, Single Row, TE Generation Y Terminal, Black, 8 Circuits, Key A, without CPA Lock, Terminals 5 and 6 Plugged
More >>Specifications
Detailed Description
Enhance your power circuitry with the MX64 Receptacle Connector, designed for seamless integration in wire-to-board applications. With eight contacts in a single row, this connector boasts a pitch of 2.54mm for efficient connectivity. Crafted from durable PBT material and featuring polarization for easy alignment, it ensures reliable performance in various operating temperatures. Compliant with RoHS regulations, the MX64 is a sustainable choice for your connector needs. Its compatibility with sensors and other USCAR interfaces, along with a locking mechanism for secure mating, makes it a versatile solution for diverse electronic setups. Elevate your connectivity game with the MX64.

