| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33001-4002 |
| Series: | 33001 - MX150 |
| Connector Type: | MX150 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Silver |
| Voltage: | 14 V DC |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, .75 - 1 mm² |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.54 mm |
| Part Aliases: | 0330014002 |
| SKU: | MOL33001-4002 |
33001-4002
| Heilind Number: | MOL33001-4002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 33001-4002 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the MX150 Female Terminal Sealed. Featuring silver plating and compatible with 18 and 20 AWG wires, this high-performance connector ensures reliable power transmission. Designed for crimp or compression termination, it offers versatility in assembly. With a voltage rating of 14 V DC, it meets industry standards for safety. Packaged on a convenient reel for easy handling, this terminal is essential for wire-to-wire and wire-to-board applications in automotive systems. Compliant with RoHS regulations, it guarantees environmentally friendly performance. Upgrade your power circuitry with the MX150 Female Terminal Sealed.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2026 | 517367 - Equipment/Production Transfer or Rearrangement. This PCN will be applied to Chinese Customers only. We plan to duplicate tooling in china to supply chinese customers demand to mitigate the tariff between US-China. We will qualify local raw material supplier to ensure Material supply continuity. | Download | |||
| 01/30/2026 | 517679 - Retraction of PCN 517367. This PCN is a full retraction PCN for previously released PCN 517367 communicated on 9/26/25 | Download | |||
| 06/23/2022 | 511827 - Capacity change or tool replacement. This notification is to inform you about a set of tooling that is being added, in Molex Lincoln Nebraska, to meet the current and future demands of the product referenced below. There will be no changes in fit, form or function from the additional tooling when compared to the existing tooling. | Download | |||


