| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33001-4023 |
| Series: | 33001 - MX150 |
| Connector Type: | MX150 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Silver |
| Voltage: | 14 V DC |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 22 AWG, 5 mm |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.7 mm |
| Product Name: | MX150 |
| Part Aliases: | 0330014023 |
| SKU: | MOL33001-4023 |
33001-4023
| Heilind Number: | MOL33001-4023 |
| Manufacturer: | Molex |
| Manufacturer Number: | 33001-4023 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
MX150 Female Terminal, Silver Plating, 22 AWG, Right Reel Payoff
Note:Can Only Be Used with MX150 Unsealed Connectors
Specifications
Detailed Description
Enhance your automotive connectivity with our MX150 Female Terminal. Designed for seamless integration with MX150 Unsealed Connectors, this terminal boasts a silver plating finish and is optimized for 22 AWG wire applications. Offering reliable crimp or compression termination, it ensures secure power transmission with a voltage rating of 14 V DC. With a high-performance alloy construction and RoHS compliance, this terminal guarantees durability and environmental responsibility. Perfect for wire-to-wire or wire-to-board setups, it's the essential component for efficient automotive connectivity. Elevate your assembly process with the unmatched quality of the MX150 Female Terminal.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 300361-0011 | ![]() | |
| Molex 300361-2011 | ![]() | |
| Molex 300361-3011 | ![]() | |
| Molex 300361-3031 | ![]() | |
| Molex 300363-4011 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2026 | 517367 - Equipment/Production Transfer or Rearrangement. This PCN will be applied to Chinese Customers only. We plan to duplicate tooling in china to supply chinese customers demand to mitigate the tariff between US-China. We will qualify local raw material supplier to ensure Material supply continuity. | Download | |||
| 01/30/2026 | 517679 - Retraction of PCN 517367. This PCN is a full retraction PCN for previously released PCN 517367 communicated on 9/26/25 | Download | |||


