| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33467-0006 |
| Series: | 33467-0006 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| SKU: | MOL33467-0006.P |
33467-0006
Specifications
Detailed Description
Get precision and reliability with our Cut Strip featuring a 2.54mm Pitch MX64 Terminal. Ideal for automotive applications, this female connector boasts Gold (Au) Plating, ensuring optimal conductivity. It's designed for use with 18-20 AWG wires and offers a Left Reel Payoff for convenient handling. Perfect for seamless integration, it also pairs seamlessly with MX123 Female Receptacle Housings. With Crimp termination method and Gold contact plating, rest assured of durable performance. Plus, it's RoHS compliant, meeting international standards for environmental responsibility. Trust in this essential component for your automotive connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19164-0077 | Perma-Seal Step Down Butt Splice from 10-12 AWG to 14-16 AWG | ![]() |
| Molex 19193-0167 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 33467-0006 | 2.54mm Pitch MX64 Terminal, Gold (Au) Plating, 18-20 AWG, Left Reel Payoff, Also used with MX123 Female Receptacle Housing | ![]() |
| Molex 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2025 | 516903 -Retraction of PCN 513675.full retraction of previously released PCN 513675. The project announced under PCN 513675 is not moving forward at this time. Should this change, a new PCN will be announced and impacted customers will be notified. | Download | |||
| 12/19/2023 | 513675 - Change Supplier. This notification is to inform that Molex Lincoln Nebraska is adding an additional Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 01/18/2023 | 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material. | Download | |||
| 11/30/2022 | 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 03/31/2017 | 502030 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


