33467-0021

2.54mm Pitch MX64 Terminal, Gold (Au) Plating, 0.35mm2 Wire, Right Reel Payoff, Also used with MX123 Female Receptacle Housing

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 33467-0021
Series: 33467 - MX123 - MX64
Connector Type: MX123, MX64
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Copper
Contact Plating: Gold
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Wire Size: .35 mm²
Connector System: Wire to Board, Wire to Wire
Wire Insulation Diameter: 1.5 - 2.06 mm
Part Aliases: 0334670021
SKU: MOL33467-0021

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/19/2023 513675 - Change Supplier. This notification is to inform that Molex Lincoln Nebraska is adding an additional Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change.
Download
01/18/2023 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material.
Download
11/30/2022 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. Download