| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33467-0023 |
| Series: | 33467 - MX123 - MX64 |
| Connector Type: | MX123, MX64 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Contact Plating: | Gold |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Wire Size: | .5 - .75 mm² |
| Connector System: | Wire to Board, Wire to Wire |
| Wire Insulation Diameter: | 1.5 - 2.06 mm |
| Part Aliases: | 0334670023 |
| SKU: | MOL33467-0023 |
33467-0023
| Heilind Number: | MOL33467-0023 |
| Manufacturer: | Molex |
| Manufacturer Number: | 33467-0023 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.54mm Pitch MX64 Terminal, Gold (Au) Plating, 0.50-0.75mm2 Wire, Right Reel Payoff, Also used with MX123 Female Receptacle Housing
More >>Specifications
Detailed Description
Enhance power connectivity in automotive applications with our MX123-MX64 Female Connector. Featuring durable copper contacts with gold plating, this connector ensures reliable performance. Suitable for wire-to-wire or wire-to-board connections, it accommodates wire sizes ranging from 0.5 to 0.75mm². With crimp or compression termination methods, installation is efficient. The gold plating on the contact mating area provides excellent conductivity, while RoHS compliance underscores our commitment to environmental responsibility. Trust in this connector for secure and efficient power transmission in automotive systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-2116 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Reel | ![]() |
| Molex 03-09-2049 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 4 Circuits, Dual Row, without Mounting Ears, Natural | ![]() |
| Molex 172264-4004 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 4 Circuits, Natural | ![]() |
| Molex 172264-4008 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 8 Circuits, Natural | ![]() |
| Molex 19002-0007 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19003-0067 | InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19004-0005 | InsulKrimp Fully Insulated Coupler, Male, for 14-16 AWG Wire, Box | ![]() |
| Molex 19067-0022 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| Molex 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Molex 39-00-0181 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |
| Molex 39-01-2245 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Natural | ![]() |
| Molex 46018-1541 | Mini-Fit Plus High Mating Cycle Female Crimp Terminal, 20-18 AWG, Reel, Select Gold (Au) Plating with Proprietary Molex Advanced Contact Surface Finish (CSF) in Contact Area | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2025 | 516903 -Retraction of PCN 513675.full retraction of previously released PCN 513675. The project announced under PCN 513675 is not moving forward at this time. Should this change, a new PCN will be announced and impacted customers will be notified. | Download | |||
| 12/19/2023 | 513675 - Change Supplier. This notification is to inform that Molex Lincoln Nebraska is adding an additional Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 01/18/2023 | 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material. | Download | |||
| 11/30/2022 | 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. | Download | |||


