| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33468-0023 |
| Series: | 33468 - MX123 - MX64 |
| Connector Type: | MX123, MX64 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 1.905 µm |
| Wire Size: | .5 - .75 mm² |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.5 - 2.06 mm |
| Part Aliases: | 0334680023 |
| SKU: | MOL33468-0023 |
33468-0023
Specifications
Detailed Description
Enhance power connectivity in automotive applications with this female connector, designed for secure crimp or compression terminations. Crafted with copper contacts plated in tin, it ensures reliable conductivity. The connector, part of the MX123-MX64 series, features a robust construction suitable for Wire to Wire or Wire to Board setups. With a contact_mating_area_plating thickness of 2.54 µm and RoHS compliance, it meets industry standards for performance and environmental responsibility. Suitable for wire sizes ranging from .5 to .75 mm², it accommodates various power transmission needs. Packaged on reels for convenience, it is a versatile choice for automotive electronics.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19420-0001 | MX150L Female Terminal for 14-16 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517140 - Capacity change or tool replacement Change Supplier Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform all Chinese customers about the manufacturing location transfer from US to China and new supplier qualification for raw material that have been used to the impacted parts. No changes will be made to product as part of this change. | Download | |||
| 01/18/2023 | 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material. | Download | |||
| 11/30/2022 | 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. | Download | |||
| 12/13/2018 | 506507 - Retraction of obsolete status. | Download | |||


