| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33471-0202 |
| Color: | Gray (Light), Natural |
| Series: | 33471 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Material: | Modified Polystyrene Alloy |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0334710202 |
| SKU: | MOL33471-0202 |
33471-0202
Specifications
Detailed Description
Easily establish secure power connections with our MX150 Sealed Female Connector. Designed for reliability, this single-row connector features two circuits and is polarized for correct mating orientation. Crafted from durable Modified Polystyrene Alloy, it can withstand temperatures ranging from -40 to 125°C. Its light gray hue complements any setup, making it ideal for various applications. With keying for added security and a locking mechanism, you can trust in its stable performance. Whether for wire-to-wire or wire-to-board connections, this connector is RoHS compliant, ensuring environmentally friendly usage. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19038-0013 | InsulKrimp Snap Receptacle, for 16-14 AWG Wire, Nylon, Fits Male Plug Diameter 4.57mm, Carton | ![]() |
| Molex 33471-0201 | MX150 Mat-Sealed Female Connector Assembly, Single Row, 2 Circuits, Keying Option A, Black | ![]() |
| Molex 33472-0606 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 6 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| Molex 33472-1206 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 12 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| Molex 33472-4880 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 8 Circuits, Keying Option D, without Connector Position Assurance, Stone Gray | ![]() |
| Molex 33482-4001 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 4 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 64320-1311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. | Download | |||
| 05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 03/01/2021 | 509569 - Packaging Method/Quantity Changing. we will change the DU(SPQ) and packing method of MX150 series, the air bag packaging method has better cushioning and handling No impact to fit form or function. | Download | |||
| 05/27/2017 | 502548 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 01/30/2016 | GCM 10736268 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that Molex Chengdu will copy a new assembly line for MX150 female Seal Receptacle Connector , this change is to add the capacity for the increased demand. This is strictly capacity tooling will no design change. | Download | |||
| 03/11/2015 | GCM 10670521 - New, Modified, Or Replacement Tooling. | Download | |||


