| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33471-0340 |
| Color: | Gray (Dark), Natural |
| Series: | 33471 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Material: | Modified Polystyrene Alloy |
| Keying: | Yes |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Mates With: | Link:33481 Male Single Row Sealed Connector |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 |
| Part Aliases: | 0334710340 |
| SKU: | MOL33471-0340 |
33471-0340
| Heilind Number: | MOL33471-0340 |
| Manufacturer: | Molex |
| Manufacturer Number: | 33471-0340 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
MX150 Sealed Female Connector, Single Row, 3 Circuits, Polarization C, with Connector Position Assurance, Dark Gray
More >>Specifications
Detailed Description
Enhance your power connections with our MX150 Sealed Female Connector. Designed for single-row applications with three circuits, this receptacle features polarization for secure mating. Crafted from a durable Modified Polystyrene Alloy in a sleek dark gray hue, it offers both reliability and style. With Connector Position Assurance and a lock-to-mating-part feature, you can trust in its stability. Ideal for Wire to Wire or Wire to Board setups, this connector is RoHS compliant, ensuring environmental responsibility. Elevate your connectivity with the MX150.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/06/2022 | 512571 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||

