| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33471-0502 |
| Color: | Gray (Light), Natural |
| Series: | 33471 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Material: | Modified Polystyrene Alloy |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 |
| Part Aliases: | 0334710502 |
| SKU: | MOL33471-0502 |
33471-0502
| Heilind Number: | MOL33471-0502 |
| Manufacturer: | Molex |
| Manufacturer Number: | 33471-0502 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
MX150 Sealed Female Connector, Single Row, 5 Circuits, Polarization B, without Connector Position Assurance, Light Gray
More >>Specifications
Detailed Description
Enhance your electronic connections with our MX150 Sealed Female Connector, featuring a single row design with 5 circuits for seamless power transmission. Crafted from a durable Modified Polystyrene Alloy in a sleek Light Gray color, this connector ensures reliable performance in a wide operating temperature range from -40 to 125 °C. With keying for added security and polarization for easy mating, it guarantees a secure and efficient connection. Ideal for Wire to Wire or Wire to Board applications, this connector is RoHS compliant, offering a sustainable solution for your connectivity needs. Elevate your assembly process with the MX150 Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. | Download | |||
| 01/30/2016 | GCM 10736268 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that Molex Chengdu will copy a new assembly line for MX150 female Seal Receptacle Connector , this change is to add the capacity for the increased demand. This is strictly capacity tooling will no design change. | Download | |||
| 03/11/2015 | GCM 10670521 - New, Modified, Or Replacement Tooling. | Download | |||

